0.2 Ohm 1% 1W Metal Strip Chip Resistor, 2512 case code. Features ±75ppm/°C temperature coefficient, operating range of -65°C to 170°C, and tin matte contact plating. Molded SMD package with 3.18mm depth, 0.635mm height, 6.4mm length, and 3.2mm width. Lead-free and RoHS compliant.
Vishay WSL2512R2000FEK technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R2000FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.