The WSL2512R2000FTA is a fixed chip resistor from Vishay with a resistance of 200mR and a tolerance of 1%. It is available in a 2512 package and is rated for operation between -65°C and 170°C. The resistor is packaged in tape and reel and features tin and lead contact plating.
Vishay WSL2512R2000FTA technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 3.17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R2000FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.