
This Vishay WSL2512R2150FTB is a 2512 rectangular chip resistor with a resistance of 215mR and a tolerance of 1%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in tape and reel and has a contact plating of tin and lead. It is not radiation hardened and is not RoHS compliant.
Vishay WSL2512R2150FTB technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 3.18mm |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R2150FTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.