
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 0.5 %, 75 ppm, 0.25 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
Vishay WSL2512R2500DEA technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 0.5 |
| Package Width | 3.18 |
| Package Height | 0.635 |
| Resistance | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay WSL2512R2500DEA to view detailed technical specifications.
No datasheet is available for this part.