Vishay's WSL2512R2900FEB is a 2512-form-factor chip resistor with a resistance of 290 milliohms and a tolerance of 1%. It operates over a temperature range of -65°C to 170°C and is packaged on tape and reel. The contact plating is tin with a matte finish. This component is RoHS compliant.
Vishay WSL2512R2900FEB technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 290mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R2900FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.