The WSL2512R4500FEB chip resistor from Vishay features a 2512 package and tin, matte contact plating. It operates over a temperature range of -65°C to 170°C and is packaged on tape and reel. This resistor is RoHS compliant and has a resistance of 450 milliohms with a tolerance of 1%.
Vishay WSL2512R4500FEB technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 450mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R4500FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.