Vishay WSL27263L000FEK technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Package Length | 6.9 |
| Tolerance | 1 |
| Package Width | 6.6 |
| Package Height | 2.79 |
| Resistance | 0.003 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay WSL27263L000FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.