Vishay WSL27264L000FEB technical specifications.
| Case Code (Imperial) | 2726 |
| Case Code (Metric) | 6966 |
| Package/Case | 2726 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Packaging | Tape and Reel |
| Resistance | 4mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL27264L000FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.