Vishay WSL27265L000FEB technical specifications.
| Case Code (Imperial) | 2726 |
| Case Code (Metric) | 6966 |
| Package/Case | 2726 |
| Features | Moisture Resistant |
| Height | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.272inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL27265L000FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.