Vishay WSL2816R0100DEK technical specifications.
| Package/Case | 2816 |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2816R0100DEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.