Vishay WSL2816R0180FEH technical specifications.
| Case Code (Imperial) | 2816 |
| Case Code (Metric) | 7142 |
| Package/Case | 2816 |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2816R0180FEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.