Vishay WSL2816R0250FTH technical specifications.
| Package/Case | 2816 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 25mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2816R0250FTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.