Vishay WSL2816R0400DBA technical specifications.
| Package/Case | 2816 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 40mR |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL2816R0400DBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.