Vishay WSL2816R0500FTH technical specifications.
| Package/Case | Metal |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Resistance | 50mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL2816R0500FTH to view detailed technical specifications.
No datasheet is available for this part.