
The WSL2816R0680FEB is a 68mR 1% SMD/SMT chip resistor from Vishay, available in a 2816 package with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is RoHS compliant and suitable for use in a variety of applications. The resistor is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2816 |
| Case Code (Metric) | 7142 |
| Package/Case | 2816 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Length | 7.1mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 4.2mm |
| RoHS | Compliant |