Vishay WSL36371L240FEB technical specifications.
| Package/Case | 3637 |
| Contact Plating | Tin |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.24mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL36371L240FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.