
The WSL36372L000FTA is a surface mount chip resistor with a resistance value of 2m and a tolerance of 1%. It has a rectangular package shape and is designed for use in high-reliability applications. The resistor is rated for a maximum operating temperature of 170°C and features current sensing capabilities. It is available in a 3637 case size and is suitable for use in a variety of electronic circuits.
Vishay WSL36372L000FTA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 3637 |
| Package Type | SMD |
| Package/Case | 3637 |
| Product Length (mm) | 9.14 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.2473 |
| Number of Terminals | 4 |
| Resistance Value | 2mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSL36372L000FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.