
Surface mount metal strip current sense resistor, 3W power rating, 1% resistance tolerance, and 50 ppm TCR. Features 0.003 ohm resistance, 90mV voltage rating, and a 3637 case size. Constructed with tin plating, this rectangular chip resistor offers moisture resistance and automotive AEC-Q200 qualification. Operates across a wide temperature range from -65°C to 170°C.
Vishay WSL36373L000FEA technical specifications.
| Case Code (Imperial) | 3637 |
| Case Code (Metric) | 9194 |
| Package/Case | 3637 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 3637 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 90mV |
| Voltage Rating (AC) | 90mV |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL36373L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
