Vishay WSL36373L300FBA technical specifications.
| Package/Case | 3637 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.3mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL36373L300FBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.