
Surface mount metal strip current sense resistor, 3W power rating, 1% resistance tolerance, and 50 ppm temperature coefficient. Features a low 4mR resistance and 100mV voltage rating. Constructed with a rectangular, moisture-resistant design, suitable for automotive applications with AEC-Q200 qualification. Terminations are tin-plated for reliable contact.
Vishay WSL36374L000FEA technical specifications.
| Case Code (Imperial) | 3637 |
| Case Code (Metric) | 9194 |
| Package/Case | 3637 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 4mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 3637 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| Voltage Rating (AC) | 100mV |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL36374L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
