Vishay WSL36376L000FBA technical specifications.
| Case Code (Imperial) | 3637 |
| Case Code (Metric) | 9194 |
| Package/Case | 3637 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 6mR |
| RoHS Compliant | No |
| Series | WSL3637 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL36376L000FBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.