Vishay WSL36377L500DEB technical specifications.
| Package/Case | 3637 |
| Contact Plating | Tin |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 7.5mR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL36377L500DEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.