Vishay WSL3637R0100DTB technical specifications.
| Package/Case | 3637 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL3637R0100DTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.