Vishay WSL39211L000FEK technical specifications.
| Case Code (Imperial) | 3921 |
| Package/Case | 3921 |
| Height | 0.5mm |
| Length | 10mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | WSL3921, WSL5931 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL39211L000FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
