Vishay WSL3921L3000FEA technical specifications.
| Case Code (Imperial) | 3921 |
| Package/Case | 3921 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Ratings | AEC-Q200 |
| Resistance | 0.3mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 3921 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL3921L3000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
