
The WSL Series resistor is a fixed chip resistor with a 1% tolerance, available in a 3921 package with a height of 0.5mm and a length of 10mm. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in tape and reel quantities of 1000. It is designed for surface mount technology (SMT) applications.
Vishay WSL3921L3000FEB technical specifications.
| Case Code (Imperial) | 3921 |
| Package/Case | 3921 |
| Height | 0.5mm |
| Length | 10mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL3921L3000FEB to view detailed technical specifications.
No datasheet is available for this part.
