
The WSL3921L3000FEK is a fixed resistor from Vishay with a resistance of 0.3mR and a tolerance of 1%. It has a package height of 0.5mm and dimensions of 10mm in length and 5.2mm in width. The resistor is designed for surface mount technology and is compliant with RoHS regulations. It operates within a temperature range of -65°C to 170°C.
Vishay WSL3921L3000FEK technical specifications.
| Case Code (Imperial) | 3921 |
| Package/Case | 3921 |
| Height | 0.5mm |
| Length | 10mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 0.3mR |
| RoHS Compliant | Yes |
| Series | WSL3921, WSL5931 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL3921L3000FEK to view detailed technical specifications.
No datasheet is available for this part.
