Vishay WSLP0603R0390FEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.023inch |
| Length | 0.06inch |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 39mR |
| RoHS Compliant | Yes |
| Series | WSLP |
| Tolerance | 1% |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP0603R0390FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.