
0603 SMD/SMT chip resistor with 50mR resistance and 1% tolerance. Features 0.4W power dissipation, operating temperature range of -65°C to 170°C, and is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Housed in a 0603 (1608 metric) case, this lead-free component is supplied on tape and reel.
Vishay WSLP0603R0500FEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 0.06inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 50mR |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP0603R0500FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
