
Surface mount chip resistor featuring metal strip technology for current sensing applications. This 0603 case size component offers a resistance value of 68.1m Ohm with a 1% tolerance. Designed for demanding environments, it boasts sulfur resistance and a maximum operating temperature of 170°C. The rectangular, two-terminal SMD package is supplied on tape and reel.
Vishay WSLP0603R0681FEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.52 |
| Product Depth (mm) | 0.76 |
| Product Height (mm) | 0.41 |
| Product Weight (g) | 0.0019 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.13 |
| Number of Terminals | 2 |
| Resistance Value | 68.1mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSLP0603R0681FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.