
0.01 Ohm 1% tolerance chip resistor, 0.5W power rating, housed in an 0805 (2012 metric) SMD/SMT package. Features moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection. Operates across a wide temperature range from -65°C to 170°C. Supplied in tape and reel packaging.
Vishay WSLP0805R0100FEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.33mm |
| Length | 2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP0805R0100FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
