
Surface mount metal strip resistor with 25mΩ resistance and 1% tolerance. Features a 1206 case size, 1W maximum power dissipation, and operating temperature range of -65°C to 170°C. Automotive AEC-Q200 qualified, moisture resistant, and anti-sulfur. Packaged in tape and reel.
Vishay WSLP1206R0250FEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 25mR |
| RoHS Compliant | Yes |
| Series | WSLP |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP1206R0250FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
