Automotive-qualified, AEC-Q200 certified chip resistor featuring a 2726 (6966 Metric) SMD/SMT package. This metal strip resistor offers a low resistance of 2mR with a 1% tolerance, rated for 5W maximum power dissipation. Designed for demanding applications, it operates from -65°C to 170°C and includes moisture resistance and anti-sulfur features.
Vishay WSLP27262L000FEA technical specifications.
| Case Code (Imperial) | 2726 |
| Case Code (Metric) | 6966 |
| Package/Case | 2726 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.122inch |
| Length | 0.272inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 4 |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP27262L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.