Vishay WSLP39213L000FEA technical specifications.
| Case Code (Imperial) | 3921 |
| Case Code (Metric) | 1052 |
| Package/Case | Nonstandard |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.02inch |
| Length | 0.394inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSLP |
| Tolerance | 1% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP39213L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.