The WSLP Series Chip Resistor is a moisture-resistant, automotive-grade component with a nonstandard package and 1% tolerance. It operates between -65°C and 170°C and has a maximum power dissipation of 9W. The resistor is RoHS compliant and features a metal strip construction with a resistance of 0.3mR. It is available in quantities of 3000 units per package, packaged in cut tape.
Vishay WSLP3921L3000FEA technical specifications.
| Case Code (Imperial) | 3921 |
| Case Code (Metric) | 1052 |
| Package/Case | Nonstandard |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.02inch |
| Length | 0.394inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 9W |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSLP |
| Tolerance | 1% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP3921L3000FEA to view detailed technical specifications.
No datasheet is available for this part.