The WSLP Series resistor is a moisture-resistant, 2-terminal metal strip chip resistor with a resistance of 3mR and a tolerance of 1%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in a tape and reel format with 1500 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Vishay WSLP59313L000FEA technical specifications.
| Case Code (Imperial) | 5931 |
| Case Code (Metric) | 1577 |
| Package/Case | 5931 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.591inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSLP |
| Tolerance | 1% |
| Width | 0.305inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP59313L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.