Vishay WSLT2010R0200DEK18 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Size Code | 2010 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT2010R0200DEK18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.