Vishay WSLT2010R0200FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | WSLT-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT2010R0200FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.