Vishay WSLT2010R0200FEB18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Height | 0.635mm |
| Length | 5.08mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| Series | WSLT-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT2010R0200FEB18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.