Vishay WSLT2010R0500FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT2010R0500FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
