Surface mount chip resistor with 250mΩ resistance and 1% tolerance. Features 1W maximum power dissipation and a 2010 case code. Operates across a wide temperature range from -65°C to 275°C, offering moisture resistance. Designed for surface mounting with two terminations and packaged on tape and reel.
Vishay WSLT2010R2500FEB18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.2inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | WSLT-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT2010R2500FEB18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.