Surface mount chip resistor featuring 50mΩ resistance with 1% tolerance. This 1W power rated component is housed in a 2512 (6432 metric) rectangular case with tin plating. Designed for demanding applications, it offers moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties, operating across a wide temperature range of -65°C to 275°C.
Vishay WSLT2512R0500FEB technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.18mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Length | 6.35mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | WSLT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT2512R0500FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.