
Surface mount metal strip current sense resistor, 0.2 ohm resistance with 1% tolerance. Features 1W maximum power dissipation, 75 ppm temperature coefficient, and a wide operating temperature range from -65°C to +275°C. Housed in a 2512 (6432 metric) case code, this component is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Lead-free and RoHS compliant, it is supplied on tape and reel.
Vishay WSLT2512R2000FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | WSLT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT2512R2000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
