1W 250mR 1% tolerance chip resistor in a 2512 (6432) SMD/SMT package. Features moisture resistance and a wide operating temperature range from -65°C to 275°C. Designed for surface mount applications with a 1-watt maximum power dissipation. Dimensions include 0.25-inch length, 3.2mm width, and 0.035-inch height.
Vishay WSLT2512R2500FEB technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| Series | WSLT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT2512R2500FEB to view detailed technical specifications.
No datasheet is available for this part.