VISHAY WSLT59311L000FEA SMD Current Sense Resistor, 0.001 ohm, 5931 [1577 Metric], 5 W, 1%, WSLT5931 Series
Vishay WSLT59311L000FEA technical specifications.
| Case Code (Imperial) | 5931 |
| Case Code (Metric) | 1577 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT59311L000FEA to view detailed technical specifications.
No datasheet is available for this part.