Res Wirewound 4527 80 Ohm 1% 2W 20ppm/C Molded SMD SMD Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSN000280R00FBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 4527 |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSN000280R00FBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.