The WSN2515649R0FEA is a fixed chip resistor from Vishay with a resistance of 649 ohms and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a 2515 case and is available on tape and reel. It is RoHS compliant and features a tin, matte contact plating.
Vishay WSN2515649R0FEA technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 649R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN2515649R0FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.