The WSN45272R000FEA is a 2R, 1% wirewound fixed resistor from Vishay, packaged in a 4527 SMT package. It operates over a temperature range of -65°C to 275°C. This resistor is RoHS compliant and available in tape and reel packaging.
Vishay WSN45272R000FEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN45272R000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.