The WSN45273R330JEK is a fixed chip resistor from Vishay with a resistance of 3.33 ohms and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a 4527 case and is RoHS compliant.
Vishay WSN45273R330JEK technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.33R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN45273R330JEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.