The WSN692710R00FEA is a fixed chip resistor from Vishay with a resistance of 10 ohms and a tolerance of 1%. It is packaged in the 6927 case and is suitable for operation over the -65°C to 275°C temperature range. The resistor is RoHS compliant and is available in tape and reel packaging.
Vishay WSN692710R00FEA technical specifications.
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN692710R00FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.